ON SEMICONDUCTOR  

MUR Series 4 A 200 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267

Mfr Part#: MUR420RLG
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Prices

$0.1556 USD (each)
1500 - 3000 $0.1556
4500+ $0.1500 (Save 4%)

Availability

Qty in Stock : 18,000
On Order :
13,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Recovery Time-Max: 25 ns
  • Forward Voltage: 1.85 V
  • Reverse Current-Max: 5 µA