ON SEMICONDUCTOR  

MUR Series 8 A 1000 V 75 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

Mfr Part#: MUR8100EG
Mounting Method:  Flange Mount
Package Style:  TO-220-2 (TO-220AC)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.5444 USD (each)
25 - 749 $0.5444
750+ $0.5000 (Save 8%)

Availability

Qty in Stock : 7,560
On Order :
4,100
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 8 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Reverse Recovery Time-Max: 75 ns
  • Forward Voltage: 1.8 V
  • Reverse Current-Max: 25 µA

The MUR8100 diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • 20 mJ Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO−220 Package
  • Epoxy Meets UL 94 V−0 @ 0.125 in.
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Learn more about the MUR8xx Family of Ultrafast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...