ON SEMICONDUCTOR  

MUR Series 16 A 400 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB

Mfr Part#: MUR1640CTG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.6667 USD (each)
20 - 749 $0.6667
750+ $0.6055 (Save 9%)

Availability

Qty in Stock : 9,130
On Order :
1,700
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 16 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Recovery Time-Max: 60 ns
  • Forward Voltage: 1.3 V
  • Reverse Current-Max: 10 µA