DIODES INCORPORATED  

1N5231B Series 500 mW 5.1 V 200 mA Through Hole Epitaxial Zener Diode - DO-35

Mfr Part#: 1N5231B-T
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0172 USD (each)
10000 - 30000 $0.0172
40000+ $0.0165 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 5.1 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 5 µA

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N5221B - 1N5267B series is offered in the convenient, through hole DO35 glass case. This product is suitable for general application where voltage stabilization is required.

The 1N5221B - 1N5267B series has breakdown voltage range 2.5 V to 75 V

1N5231B-T is a lead free Zener diode designed to provide voltage stabilization with minimum working voltage of 5.1 volts and 5% tolerance.  The Surface mount equilivant also available -  see related products above

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...