DIODES INCORPORATED  

BZT52C12 Series 500 mW 12 V 10 mA Surface Mount Zener Diode - SOD-123

Mfr Part#: BZT52C12-7-F
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0257 USD (each)
3000 - 9000 $0.0257
12000 - 27000 $0.0232 (Save 10%)
30000+ $0.0222 (Save 14%)

Availability

Qty in Stock : 1,029,000
On Order :
486,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 12 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 100 nA

The BZT52C12-7-F is a part of BZT52C12 Series 12 V 10 mA Surface Mount 500 mW Zener Diode available in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 500 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...