1N5334B Series 5 W 1 A 3.6 V Axial Zener Voltage Regulator Diode - CASE-017AA

Mfr Part#: 1N5334BRLG
Mounting Method:  Through Hole
Package Style:  CASE 017AA
Packaging:  REEL
Std Packaging Qty:  4,000




$0.1150 USD (each)
4000+ $0.1150


Qty in Stock : 0
Factory Stock : 48,000
Factory Lead-Time: 2 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart


Product Highlight

  • Power Dissipation: 5 W
  • Working Voltage-Nom: 3.6 V
  • Forward (Drive) Current: 1 A
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 150 µA

1N5334B Series is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Surge Rating of up to 180 W @ 8.3 ms
  • Maximum Limits Guaranteed on up to Seven Electrical Parameters
  • Pb-Free Packages are Available


  • Case: Void free, transfer-molded, thermosetting plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any

Learn more about the 1N533x Series of Zener Voltage Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...