ON SEMICONDUCTOR  

MMBZ5245BL Series 225 mW 10 mA 15 V SMT Zener Voltage Regulator - SOT-23-3

Mfr Part#: MMBZ5245BLT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0180 USD (each)
3000 - 18000 $0.0180
21000+ $0.0160 (Save 11%)

Availability

Qty in Stock : 0
On Order :
687,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Working Voltage-Nom: 15 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 100 nA