BZX84C12 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23

Mfr Part#: BZX84C12-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0194 USD (each)
3000 $0.0194
6000 - 9000 $0.0178 (Save 8%)
12000 - 18000 $0.0165 (Save 15%)
21000+ $0.0160 (Save 18%)


Qty in Stock : 45,000
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Power Dissipation: 350 mW
  • Working Voltage-Nom: 12 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 100 nA
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package and is ideally suited for Automated Assembly Processes.

The BZX84C series has breakdown voltage range – 2.4 V to 39 V. 

The BZX84C12-7-F is a lead, Halogen and Antimony free, RoHS Compliant “Green” Device.   

This Zener diode is designed to provide voltage regulation with a minimum working voltage of 12 Volts and 5.39% tolerance. 

The BZX84C12-7-F also provides total power dissipation of 350mW

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...