DIODES INCORPORATED  

1SMB5925B Series 3 W 10 V 200 mA Surface Mount Power Zener Diode - SMB

Mfr Part#: 1SMB5925B-13
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0625 USD (each)
3000+ $0.0625

Availability

Qty in Stock : 0
On Order :
3,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 3 W
  • Working Voltage-Nom: 10 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.5 V
  • Reverse Current-Max: 5 µA