THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

VISHAY   

1N5232B Series 500 mW 5.6 V 5 % Tolerance Through Hole Zener Diode -DO-35

Mfr Part#: 1N5232B-TR
Mounting Method:  ThroughHole 

Package Style:  DO-35 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0456 CAD (each)
1-49 $0.0456
50-99 $0.0343 (Save 25%)
100-499 $0.0291 (Save 36%)
500+ $0.0247 (Save 46%)

Availability

Qty in Stock: 9,488
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 0.5 W
  • Working Voltage-Nom: 5.6 V
  • Forward Current: 200 mA
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 5 µA

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N5221B - 1N5267B series is offered in the convenient, through hole DO35 glass case. This product is suitable for general application where voltage stabilization is required.

The 1N5221B - 1N5267B series has breakdown voltage range 2.5 V to 75 V.

1N5232B-TR is a lead free Zener diode designed to provide voltage stabilization with minimum working voltage of 5.6 volts and 5% tolerance. 
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
WECO
964-T-DS/0...
964 Series Screw Connector 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.8517 CAD
CITIZEN
CM309S27.0...
CM309S Series 27 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.5424 CAD
VISHAY
1N5232B-TR...
1N5232B Series 500 mW 5.6 V 5 % Tolerance Through Hole Zener Diode -DO-35
From $0.0456 CAD
AGILENT
U1253A
Handheld 50000 Count Display Adjustable Backlighting Digital Multimeter
From $395.41 CAD
NATIONAL SEMICONDUCTOR
ADC0838CCN...
ADC0838 Series DIP-20 6.3 V Eight Channel 8-Bit Analog to Digital Converter
From $1.69 CAD
CARLING TECHNOLOGIES
1SS-WMDP1-...
1SS Series Sub Mini DPDT On-None-On Through Hole Rocker Switch
From $8.52 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.52 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 9999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $4.0456 CAD $8.09 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable