ON SEMICONDUCTOR  

BZX84C3V3LT1 Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3

Mfr Part#: BZX84C3V3LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0201 USD (each)
3000 - 12000 $0.0201
15000 - 36000 $0.0175 (Save 13%)
39000+ $0.0164 (Save 18%)

Availability

Qty in Stock : 0
On Order :
558,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Working Voltage-Nom: 3.3 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 5 µA