ON SEMICONDUCTOR  

MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3

Mfr Part#: MMBZ5248BLT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0180 USD (each)
3000 - 18000 $0.0180
21000+ $0.0160 (Save 11%)

Availability

Qty in Stock : 0
On Order :
468,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 225 mW
  • Working Voltage-Nom: 18 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 100 nA

The MMBZ5248BL series zener diode voltage regulator is offered in the convenient, surface mount plastic SOT-23 package. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.

Features:

  • 225 mW Rating on FR-4 or FR-5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model chanical Characteristics
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available

    Accessories (0)

    * There is currently no detailed product information available.
    For more information, please call 1-800-675-1619

    Product Reviews (0)

    Stay in touch with the latest news...