NEXPERIA  

1N4735A Series 6.2 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41

Mfr Part#: 1N4735A,113
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0260 USD (each)
5000+ $0.0260

Availability

Qty in Stock : 0
On Order :
1,510,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 1 W
  • Working Voltage-Nom: 6.2 V
  • Forward (Drive) Current: 500 mA
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 10 µA