DIODES INCORPORATED  

MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123

Mfr Part#: MMSZ5230B-7-F
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0536 USD (each)
3000 $0.0536
6000 $0.0513 (Save 4%)
9000 - 18000 $0.0468 (Save 13%)
21000+ $0.0450 (Save 16%)

Availability

Qty in Stock : 168,000
On Order :
3,696,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 4.7 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 5 µA
The MMSZ5230B-7-F is a part of MMSZ523x Series 500mW 3.3 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...