NEXPERIA  

BZX84 Series 18V ±5 % 250 mW Surface MountVoltage Regulator Diode - SOT-23-3

Mfr Part#: BZX84-C18,235
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0150 USD (each)
80000+ $0.0150 (Save 6%)

Availability

Qty in Stock : 0
On Order :
1,040,000
Min. Order Qty: 80,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 250 mW
  • Working Voltage-Nom: 18 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 50 nA

The BZX84-C18,235 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 250 mW
  • Three tolerance series: ±1%, ±2% and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

View the BZX84 series of voltage regulator diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...