ON SEMICONDUCTOR  

1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35

Mfr Part#: 1N5231B
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  TUBE
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0491 USD (each)
250 - 1749 $0.0491
1750 - 5999 $0.0438 (Save 11%)
6000 - 14999 $0.0362 (Save 26%)
15000+ $0.0313 (Save 36%)

Availability

Qty in Stock : 16,999
On Order :
40,000
Min. Order Qty: 250
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 5.1 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 5 µA

The 1N5231B is a part of 1N52 series zener diode. It has an operating temperature ranging from -65°C to +200°C and is available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5 %
  • Max. Zener Impedance: 17 Ω
  • Non-Repetitive Peak Reverse Current: 5 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

View the complete 1N52 series of zener diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...