NEXPERIA  

BZX84 Series 5.6 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23-3

Mfr Part#: BZX84-C5V6,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0140 USD (each)
3000 - 33000 $0.0140
36000+ $0.0130 (Save 7%)

Availability

Qty in Stock : 1,791,000
Factory Stock : N/A
Factory Lead-Time: 20 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 250 mW
  • Working Voltage-Nom: 5.6 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 1 µA
  • Voltage Tolerance: 5 %
  • Impedance: 15 Ω
  • Operating Temp Range: -65 to +150 °C
  • Voltage Temperature Coefficient: 1.2 mV/K
  • Capacitance: 300 pF
  • Configuration: Single
  • Dimension: 3 x 1.4 x 1.1 mm
  • Height - Max: 1.1 mm
  • No of Terminals: 3

The BZX84-C5V6,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.

The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation max 250 mW
  • Three tolerance series ±1%, ±2% and approx ±5%
  • Working voltage range nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation max 40 W

Applications:

  • General regulation functions

View the BZX84 series of voltage regulator diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...