DIODES INCORPORATED  

MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123

Mfr Part#: MMSZ5246B-7-F
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0237 USD (each)
3000 $0.0237
6000 - 9000 $0.0212 (Save 11%)
12000 - 15000 $0.0203 (Save 14%)
18000+ $0.0195 (Save 18%)

Availability

Qty in Stock : 0
On Order :
1,572,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 16 V
  • Forward (Drive) Current: 10 mA
  • Forward Voltage: 0.9 V
  • Reverse Current-Max: 100 nA
The MMSZ5246B-7-F is a part of MMSZ5246 Series 500mW 16 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...