ON SEMICONDUCTOR  

1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35

Mfr Part#: 1N5237BTR
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0363 USD (each)
5000 $0.0363
10000 $0.0324 (Save 11%)
15000 - 20000 $0.0308 (Save 15%)
25000+ $0.0299 (Save 18%)

Availability

Qty in Stock : 80,000
On Order :
180,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 8.2 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 3 µA