ON SEMICONDUCTOR  

D44 Series 80 V 10 A NPN Complementary Silicon Power Transistor - TO-220AB

Mfr Part#: D44H11G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.3889 USD (each)
30 - 749 $0.3889
750+ $0.3667 (Save 6%)

Availability

Qty in Stock : 592
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Tot: 2 W
  • CE Voltage-Max: 80 V
  • Collector Current @ 100C: 10 A
  • DC Current Gain-Min: 60

These series of plastic, silicon NPN and PNP power transistors can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Low Collector-Emitter Saturation Voltage VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Pb-Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...