ON SEMICONDUCTOR  

2N3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - TO-92

Mfr Part#: 2N3904TFR
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0712 USD (each)
2000 $0.0712
4000 - 6000 $0.0632 (Save 11%)
8000 - 10000 $0.0577 (Save 19%)
12000+ $0.0562 (Save 21%)

Availability

Qty in Stock : 0
On Order :
108,000
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 625 mW
  • DC Current Gain-Min: 30

The 2N3904TFR is a part of 2N39 series bipolar transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.

Features:

  • This device is designed as a general purpose amplifier and switch
  • The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
  • Collector-Emitter Voltage: 40 V
  • Collector-Base Voltage: 60 V
  • Emitter-Base Voltage: 6 V
  • Thermal Resistance, Junction to Ambient: 200°C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...