ON SEMICONDUCTOR  

MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23

Mfr Part#: MMBTA06LT3G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0294 USD (each)
10000 $0.0294
20000+ $0.0235 (Save 20%)

Availability

Qty in Stock : 0
On Order :
1,850,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 80 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 225 mW
  • DC Current Gain-Min: 100
The MMBTA06LT3G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...