ON SEMICONDUCTOR  

PZT Series 60 V 2 A SMT PNP Silicon Planar Epitaxial Transistor -SOT-223

Mfr Part#: PZT751T1G
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1700 USD (each)
1000 - 2000 $0.1700
3000 - 4000 $0.1540 (Save 9%)
5000+ $0.1510 (Save 11%)

Availability

Qty in Stock : 138,000
On Order :
195,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: Epitaxial
  • Polarity: PNP
  • CE Voltage-Max: 60 V
  • Collector Current Max: 2 A
  • Power Dissipation-Tot: 0.8 W
  • DC Current Gain-Min: 75

The PZT751T1G is a PNP Silicon Epitaxial transistor with voltage of 60 V, available in a TO-261AA package.

Features:

  • High Current: 2.0 A
  • The SOT−223 Package can be soldered using wave or reflow.
  • SOT−223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • NPN Complement is PZT651T1
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

Applications:

  • Industrial and consumer applications

View the List of available PZT75 Series of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...