ON SEMICONDUCTOR  

PZT Series 450 V 500 mA SMT PNP Silicon Transistor - SOT-223

Mfr Part#: PZTA96ST1G
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.4500 USD (each)
2000+ $0.4500 (Save 4%)

Availability

Qty in Stock : 0
On Order :
34,000
Min. Order Qty: 2,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: PNP
  • CE Voltage-Max: 450 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 1.5 W
  • DC Current Gain-Min: 50

The PZTA96ST1G is a PNP Silicon High Voltage Transistor with voltage of 450 V, available in a SOT-223 package.

Features:

  • Collector−Base Voltage VCBO: −450 Vdc
  • Emitter−Base Voltage VEBO: −5.0 Vdc
  • Collector Current IC: −500 mAdc
  • Total Power Dissipation Up to TA = 25°C PD: 1.5 W
  • Storage Temperature Range Tstg: −65 to +150 °C
  • Junction Temperature TJ: 150 °C
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

View the List of available PZTA Series of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...