ROHM SEMICONDUCTOR  

2SA1036K Series 32 V 0.5 A SMT PNP Medium Power Transistor - SOT-23

Mfr Part#: 2SA1036KT146R
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0400 USD (each)
3000 - 6000 $0.0400
9000+ $0.0380 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Power Transistor
  • Polarity: PNP
  • CE Voltage-Max: 32 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 200 mW
  • DC Current Gain-Min: 180