DIODES INCORPORATED  

BC846B Series NPN 65 V 300 mW Small Signal Transistor Surface Mount - SOT-23

Mfr Part#: BC846B-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0217 USD (each)
3000 - 9000 $0.0217
12000 - 33000 $0.0197 (Save 9%)
36000+ $0.0185 (Save 15%)

Availability

Qty in Stock : 0
On Order :
129,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Small Signal
  • Polarity: NPN
  • CE Voltage-Max: 65 V
  • Collector Current Max: 100 mA
  • Power Dissipation-Tot: 300 mW
  • DC Current Gain-Min: 200

The BC846B-7-F is a part of BC846B Series Small Signal 65 V 300 mW  Surface Mount NPN Transisitor available in a SOT-23-3 package.

Product Features:

  • Ideally Suited for Automatic Insertion
  • Complementary PNP Types Available (BC856 – BC858)
  • For switching and AF Amplifier Applications
  • Power Dissipation is 300 mW
  • Thermal Resistance, Junction to Ambient is 417 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Continuous Collector Current is 100 mA

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...