NEXPERIA  

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0311 USD (each)
3000 - 6000 $0.0311
9000 - 15000 $0.0297 (Save 5%)
18000+ $0.0270 (Save 13%)

Availability

Qty in Stock : 101,000
On Order :
10,076,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 45 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 250 mW
  • DC Current Gain-Min: 160