NEXPERIA  

PMBT3904 Series 40 V 200 mA SMT NPN Switching Transistor - SOT-23-3

Mfr Part#: PMBT3904,215
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0119 USD (each)
3000 - 18000 $0.0119
21000 - 42000 $0.0114 (Save 4%)
45000 - 93000 $0.0104 (Save 13%)
96000+ $0.0100 (Save 16%)

Availability

Qty in Stock : 10,404,000
Factory Stock : N/A
Factory Lead-Time: 26 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 200 mA
  • Power Dissipation-Tot: 250 mW

The PMBT3904,215 is a 40 V 200 mA NPN switching transistor in a SOT23 Surface mount plastic package. 

Features:

  • Collector current capability IC = 200 mA
  • Collector-emitter voltage VCEO = 40 V

Applications:

  • General switching and amplification

View the PMBT3 Series of General Purpose Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...