NEXPERIA  

BC859 Series 30 V 100 mA SMT PNP General Purpose Transistor - SOT-23-3

Mfr Part#: BC859B,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0342 USD (each)
3000 - 6000 $0.0342
9000 - 21000 $0.0307 (Save 10%)
24000+ $0.0289 (Save 15%)

Availability

Qty in Stock :   12,000
Factory Stock : N/A
Factory Lead-Time: 26 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: PNP
  • CE Voltage-Max: 30 V
  • Collector Current Max: 100 mA
  • Power Dissipation-Tot: 250 mW
  • DC Current Gain-Min: 220