ON SEMICONDUCTOR  

MJD Series 80 V 8 A PNP Complementary Power Transistor - TO-252-3

Mfr Part#: MJD45H11G
Mounting Method:  Tab Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.2044 USD (each)
5 - 1249 $0.2044
1250+ $0.1922 (Save 6%)

Availability

Qty in Stock : 5
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • Power Dissipation-Tot: 1.75 W
  • CE Voltage-Max: 80 V
  • Collector Current @ 100C: 8 A
  • DC Current Gain-Min: 60

The Bipolar Power Transistor is designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features:

  • Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves ("-1" Suffix)
  • Lead Formed Version in 16 mm Tape and Reel for Surface Mount ("T4" Suffix)
  • Electrically Similar to Popular D44H/D45H Series
  • Low Collector Emitter Saturation Voltage VCE(sat) = 1.0 Volt Max @ 8.0 Amperes
  • Fast Switching Speed
  • Complementary Pairs Simplifies Designs
  • Pb-Free Packages are Available

Learn more about the MJD45 family of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...