STMICROELECTRONICS  

TIP31C Series NPN 100 V 3 A Power Transistor Through Hole - TO-220

Mfr Part#: TIP31C
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.3300 USD (each)
40 - 399 $0.3300
400 - 1749 $0.2900 (Save 12%)
1750+ $0.2550 (Save 23%)

Availability

Qty in Stock : 0
On Order :
60,885
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Power Transistor
  • Polarity: NPN
  • CE Voltage-Max: 100 V
  • Collector Current Max: 3 A
  • Power Dissipation-Tot: 40 W
  • DC Current Gain-Min: 40

The TIP31C is a base island technology NPN power transistor in TO-220 plastic package with better performances than the industry standard TIP31C that make this device suitable for audio, power linear and switching applications. The PNP type is TIP32C.

Features:

  • New enhanced series
  • High switching speed
  • hFE improved linearity
  • hFE Grouping

Applications:

  • Linear and switching industrial application

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...