ON SEMICONDUCTOR  

MJ Series 140 V 20 A PNP Complementary Silicon Power Transistor - TO-204AA

Mfr Part#: MJ15004G
Mounting Method:  Screw Mount
Package Style:  TO-3 (TO-204)
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$2.33 USD (each)
5 - 24 $2.33
25 - 124 $2.14 (Save 8%)
125+ $1.94 (Save 17%)

Availability

Qty in Stock : 5,075
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • CE Voltage-Max: 140 V
  • Collector Current @ 100C: 20 A
  • DC Current Gain-Min: 25
The MJ15003 and MJ15004 are PowerBase power transistors designed for high power audio, disk head positioners and other linear applications.

Features:

  • High Safe Operating Area (100% Tested) - 5.0 A @ 50 V
  • For Low Distortion Complementary Designs
  • High DC Current Gain - hFE = 25 (Min) @ IC = 5 Adc
  • Pb-Free Packages are Available

Learn more about the MJ1500 family of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...