ON SEMICONDUCTOR  

NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3

Mfr Part#: BCV72
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0437 USD (each)
3000 - 6000 $0.0437
9000 - 15000 $0.0394 (Save 10%)
18000+ $0.0380 (Save 13%)

Availability

Qty in Stock : 0
On Order :
30,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 60 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 350 mW
  • DC Current Gain-Min: 200

The BCV72 is a NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3. This device is designed for general purpose applications at collector currents to 300mA.

Product Features:

  • Operating Junction Temperature is -55 to +150 °C
  • Thermal Resistance, Junction to Ambient is 357 °C/W

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...