MJ Series 120 V 15 A NPN Complementary Silicon High Power Transistor - TO-204AA
Mfr Part#: MJ15015G Mounting Method: Screw Mount Package Style: TO-3 (TO-204) Packaging: TRAY Std Packaging Qty: 100
The Bipolar Power Transistor is designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, dc-to-dc converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.
Features:
Learn more about the MJ150 family of Bipolar Transistors
Mfr Part#: MJ15015G Packaging : TRAY
MJ Series 200 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA
Mfr Part#: MJ15022G Packaging : TRAY
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.