ON SEMICONDUCTOR  

MJE Series 100 V 5 A PNP Complementary Silicon Power Plastic Transistor - TO-225

Mfr Part#: MJE253G
Mounting Method:  Through Hole
Package Style:  TO-225 (TO-126, SOT-32)
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2222 USD (each)
50 - 1749 $0.2222
1750+ $0.1944 (Save 13%)

Availability

Qty in Stock : 1,900
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • Power Dissipation-Tot: 1.5 W
  • CE Voltage-Max: 100 V
  • Collector Current @ 100C: 4 A
  • DC Current Gain-Min: 40

The MJE253G is a Complementary Silicon Power Plastic Transistor with Collector−Emitter Voltage of 100 V, available in a TO-225 package.

Features:

  • High Collector−Emitter Sustaining Voltage −VCEO(sus) = 100 Vdc (Min)
  • High DC Current Gain @ IC = 200 mAdc
    • hFE = 40−200
    • hFE = 40−120
  • Low Collector−Emitter Saturation Voltage −VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
  • High Current Gain Bandwidth Product − fT = 40 MHz (Min) @ IC = 100 mAdc
  • Annular Construction for Low Leakages
    • ICBO = 100 nAdc (Max) @ Rated VCB
  • Pb−Free Packages are Available

Applications:

  • Switching Applications
  • Audio amplifiers

View the List of available MJE2 Series of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...