ON SEMICONDUCTOR  

MMBT5551L Series 160 V 600 mA Surface Mount NPN Transistor - SOT-23

Mfr Part#: MMBT5551LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0240 USD (each)
3000 - 15000 $0.0240
18000+ $0.0220 (Save 8%)

Availability

Qty in Stock : 2,676,000
On Order :
1,998,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 160 V
  • Collector Current Max: 600 mA
  • Power Dissipation-Tot: 225 mW
  • Collector - Base Voltage: 180 V
  • Collector - Emitter Saturation Voltage: 0.2 V
  • Emitter - Base Voltage: 6 V
  • DC Current Gain-Min: 30
  • Configuration: Single
  • Collector - Current Cutoff: 50 nA
  • Operating Temp Range: -55 to +150 °C
  • Moisture Sensitivity Level: 1

The MMBT5551LT1G is a NPN silicon high voltage transistor with voltage of 160 V, available in a SOT-23 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...