D44 Series 80 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB
Mfr Part#: D45H11G Mounting Method: Flange Mount Package Style: TO-220-3 (TO-220AB) Packaging: TUBE Std Packaging Qty: 50
These series of plastic, NPN and PNP power transistors can be used as general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
Features:
Mfr Part#: D45H11G Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.