ON SEMICONDUCTOR  

MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23

Mfr Part#: MMBTA06LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23A-3
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0127 USD (each)
3000 - 18000 $0.0127
21000 - 39000 $0.0122 (Save 4%)
42000 - 87000 $0.0111 (Save 13%)
90000+ $0.0107 (Save 16%)

Availability

Qty in Stock : 2,496,000
On Order :
22,506,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 80 V
  • Collector Current Max: 500 mA
  • Power Dissipation-Tot: 225 mW
  • Collector - Base Voltage: 80 V
  • Collector - Emitter Saturation Voltage: 0.25 V
  • Emitter - Base Voltage: 4 V
  • DC Current Gain-Min: 100
  • Configuration: Single
  • Frequency - Transition: 100 MHz
  • Collector - Current Cutoff: 0.1 µA
  • Operating Temp Range: -55 to +150 °C
  • Moisture Sensitivity Level: 1

The MMBTA06LT1G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...