ON SEMICONDUCTOR  

MJL Series 350 V 15 A NPN Complementary Silicon Power Transistor TO-264

Mfr Part#: MJL4281AG
Mounting Method:  Flange Mount
Package Style:  TO-264
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Prices

$3.96 USD (each)
5 - 74 $3.96
75+ $3.73 (Save 6%)

Availability

Qty in Stock : 868
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 350 V
  • Collector Current @ 100C: 15 A
  • DC Current Gain-Min: 80

The MJL4281A and MJL4302A Bipolar Complementary Audio Power Transistors are PowerBase power transistors for high power audio.

Key Features:

  • 350 V Collector−Emitter Sustaining Voltage
  • Gain Complementary:
  • Gain Linearity from 100 mA to 5 A
  • High Gain − 80 to 240
  • hFE = 50 (min) @ IC = 8 A
  • Low Harmonic Distortion
  • High Safe Operation Area − 1.0 A / 100 V @ 1 Second
  • High fT
  • Pb−Free Packages are Available

Applications:

  • The MJL4281A and MJL4302A Bipolar Complementary Audio Power Transistors are PowerBase power transistors for high power audio

Note:

  • Maximum ratings are those values beyond which device damage can occur
  • Maximum ratings applied to the device are individual stress limit values (not
    normal operating conditions) and are not valid simultaneously. If these limits are exceeded, device functional operation is not implied, damage may occur and reliability may be affected
    • Example: Pulse Test:- Pulse Width = 5 ms, Duty Cycle < 10%

Learn more about the MJL family of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...