ON SEMICONDUCTOR  

2N Series 140 V 600 mA Through Hole NPN Silicon Amplifier Transistor - TO-92

Mfr Part#: 2N5550G
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BOX
Std Packaging Qty:  5,000

 
 
 

Share


Download Center

Prices

$0.0561 USD (each)
200 - 6999 $0.0561
7000+ $0.0524 (Save 7%)

Availability

Qty in Stock : 426
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Tot: 625 mW
  • CE Voltage-Max: 140 V
  • Collector Current @ 100C: 600 mA
  • DC Current Gain-Min: 60

The High Voltage NPN Bipolar Transistor is designed for general purpose switching applications. The device is housed in the TO-92 package, which is designed for medium power applications.

Features:

  • Pb-Free Packages are Available

Learn more about the 2N55 family of Bipolar Transistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...