ON SEMICONDUCTOR  

MMBT Series 300 V 50 mA SMT NPN Silicon Transistor - SOT-23

Mfr Part#: MMBTA42LT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0169 USD (each)
3000 - 12000 $0.0169
15000 - 30000 $0.0162 (Save 4%)
33000 - 72000 $0.0148 (Save 12%)
75000+ $0.0142 (Save 16%)

Availability

Qty in Stock : 2,259,000
On Order :
4,908,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: General Purpose
  • Polarity: NPN
  • CE Voltage-Max: 300 V
  • Collector Current Max: 50 mA
  • Power Dissipation-Tot: 225 mW
  • DC Current Gain-Min: 25
This High Voltage NPN Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.

Features:

  • Pb-Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...