NEXPERIA  

PMBT4401 Series 40 V 600 mA 250 mW SMT NPN Switching Transistor - SOT-23-3

Mfr Part#: PMBT4401,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0094 USD (each)
3000 - 12000 $0.0094
15000 - 27000 $0.0090 (Save 4%)
30000 - 60000 $0.0082 (Save 13%)
63000+ $0.0079 (Save 16%)

Availability

Qty in Stock : 0
On Order :
13,740,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 600 mA
  • Power Dissipation-Tot: 250 mW

NPN switching transistor in a SOT23 plastic package. PNP complement: PMBT4403.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V)

Applications:

  • Industrial and consumer switching applications

View the PMBT4401,215 family of General Purpose Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...