ON SEMICONDUCTOR  

MJL Series 230 V 15 A PNP Complementary Silicon Power Transistor TO-247

Mfr Part#: MJW1302AG
Mounting Method:  Flange Mount
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 

Share


Download Center

Prices

$1.67 USD (each)
10 - 149 $1.67
150+ $1.57 (Save 6%)

Availability

Qty in Stock : 15
On Order :
600
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: PNP
  • Power Dissipation-Tot: 200 W
  • CE Voltage-Max: 230 V
  • Collector Current @ 100C: 15 A
  • DC Current Gain-Min: 50

The MJW1302AG is a complementary NPN-PNP silicon power bipolar transistor with voltage of 230 V, available in a TO-247 package.

Features:

  • Designed for 100 W Audio Frequency
  • Gain Complementary:
  • Gain Linearity from 100 mA to 7 A
  • hFE = 45 (Min) @ IC = 8 A
  • Low Harmonic Distortion
  • High Safe Operation Area − 1 A/100 V @ 1 Second
  • High fT − 30 MHz Typical
  • Pb−Free Packages are Available

Applications:

  • High power audio
  • Disk head positioners and other linear applications

View the List of available MJW Series of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...