ON SEMICONDUCTOR  

MJE Series 100 V 5 A NPN Complementary Silicon Power Plastic Transistor - TO-225

Mfr Part#: MJE243G
Mounting Method:  Through Hole
Package Style:  TO-225 (TO-126, SOT-32)
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.1967 USD (each)
60 - 1499 $0.1967
1500+ $0.1856 (Save 6%)

Availability

Qty in Stock : 1,394
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 60
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Tot: 1.5 W
  • CE Voltage-Max: 100 V
  • Collector Current @ 100C: 4 A
  • DC Current Gain-Min: 40

The Bipolar Power Transistor is designed for low power audio amplifier and low current, high speed switching applications.

Features:

  • High Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 100 Vdc (Min) MJE243, MJE253
  • High DC Current Gain @ IC = 200 mAdc
    • hFE = 40-200
    • hFE = 40-120 - MJE243, MJE253
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
  • High Current Gain Bandwidth Product
    • fT = 40 MHz (Min) @ IC = 100 mAdc
  • Annular Construction for Low Leakages
    • ICBO = 100 nAdc (Max) @ Rated VCB
  • Pb-Free Packages are Available

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...