ON SEMICONDUCTOR  

MJD Series 100 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-252-3

Mfr Part#: MJD243T4G
Mounting Method:  Tab Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2889 USD (each)
400+ $0.2889 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Tot: 1.4 W
  • CE Voltage-Max: 100 V
  • Collector Current @ 100C: 4 A
  • DC Current Gain-Min: 40
The Bipolar Power Transistor is designed for low voltage, low power, high gain audio amplifier applications.

Features:

  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 100 Vdc (Min) @ IC = 10 mAdc
  • High DC Current Gain
    • hFE = 40 (Min) @ IC= 200 mAdc
    • hFE= 15 (Min) @ IC = 1.0 Adc
  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves ("-1" Suffix)
  • Lead Formed Version in 16 mm Tape and Reel ("T4" Suffix)
  • Low Collector-Emitter Saturation Voltage -
    • VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
    • VCE(sat) = 0.6 Vdc (Max) @ IC = 1.0 Adc
  • High Current-Gain-Bandwith Product -
    • fT = 40MHz (Min) @ IC = 100 mAdc
  • Annular Construction for Low Leakage -
    • ICBO = 100 nAdc @ Rated VCB
  • Pb-Free Packages are Available

Learn more about the MJD24 family of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...