ON SEMICONDUCTOR  

NPN 1.2 W 160 V 7 A Through Hole Epitaxial Silicon Transistor - TO-126-3

Mfr Part#: KSC2690AYSTU
Mounting Method:  Through Hole
Package Style:  TO-225 (TO-126, SOT-32)
Packaging:  TUBE
Std Packaging Qty:  1,920

 
 

Share


Download Center

Prices

$0.1290 USD (each)
3840 - 3999 $0.1290 (Save 10%)
4000+ $0.1090 (Save 24%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,840
Multiple of: 1,920
Add to Cart
 

Overview

Product Highlight

  • Type: Epitaxial
  • Polarity: NPN
  • CE Voltage-Max: 160 V
  • Collector Current Max: 1.2 A
  • Power Dissipation-Tot: 1.2 W
  • DC Current Gain-Min: 35