ON SEMICONDUCTOR  

MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB

Mfr Part#: MJE15030G
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.7222 USD (each)
20 - 399 $0.7222
400+ $0.6833 (Save 5%)

Availability

Qty in Stock : 12,587
On Order :
2,000
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • Power Dissipation-Tot: 2 W
  • CE Voltage-Max: 120 V
  • Collector Current @ 100C: 8 A
  • DC Current Gain-Min: 40

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

Features:  

  • DC Current Gain Specified to 4.0 Amperes
    • hFE = 40 (Min) @ IC = 3.0 Adc
    • hFE = 20 (Min) @ IC = 4.0 Adc
  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 120 Vdc (Min) MJE15028, MJE15029
    • VCEO(sus) = 150 Vdc (Min) - MJE15030, MJE15031
  • High Current Gain - Bandwidth Product
    • fT = 30 MHz (Min) @ IC = 500 mAdc
  • TO-220AB Compact Package
  • Pb-Free Packages are Available

Learn more about the MJE150 family of Bipolar Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...