ON SEMICONDUCTOR  

PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223

Mfr Part#: PZTA14
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.1000 USD (each)
8000+ $0.1000 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 8,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 30 V
  • Collector Current Max: 1.2 A
  • Power Dissipation-Tot: 1 W
  • DC Current Gain-Min: 10000

The PZTA14 is a 30 V 1.2 A 1000 mW NPN Darlington Transistor. It comes in a Package of SOT-223 and Operating Temperature ranges from -55°C to 150°C.

This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A.

Specifications:

  • Collector-Emitter Voltage: 30 V
  • Collector-Base voltage: 30 V
  • Emitter-Base Voltage: 10 V
  • Collector Current: 1.2 A

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • Graphic card
  • Test and Measurement

View the PZTA14 Series of NPN Darlington Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...