ON SEMICONDUCTOR  

MMBT Series NPN 350 mW 40 V 1.2 A SMT Darlington Transistor - SOT-23

Mfr Part#: MMBT6427
Mounting Method:  Surface Mount
Package Style:  SOT-23
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0299 USD (each)
3000 - 9000 $0.0299
12000+ $0.0283 (Save 5%)

Availability

Qty in Stock : 207,000
On Order :
420,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: NPN
  • CE Voltage-Max: 40 V
  • Collector Current Max: 1.2 A
  • Power Dissipation-Tot: 350 mW
  • Collector - Base Voltage: 40 V
  • Collector - Emitter Saturation Voltage: 1.5 V
  • Emitter - Base Voltage: 12 V
  • DC Current Gain-Min: 10000
  • Configuration: Single
  • Collector - Current Cutoff: 50 nA
  • Operating Temp Range: -55 to +150 °C
  • Input Capacitance: 15 pF

The MMBT6427 is a NPN Darlington Transistor, This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A. Operating and Storage Temperature Ranges from -55°C to +150°C.

View the Complete Family of NPN Darlington Transistors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...