STMICROELECTRONICS  

TIP107 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-220-3

Mfr Part#: TIP107
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.4700 USD (each)
25 - 299 $0.4700
300 - 1249 $0.4150 (Save 12%)
1250+ $0.3600 (Save 23%)

Availability

Qty in Stock : 0
On Order :
22,779
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Darlington
  • Polarity: PNP
  • CE Voltage-Max: 100 V
  • Collector Current Max: 8 A
  • Power Dissipation-Tot: 80 W
  • DC Current Gain-Min: 1000

The TIP107 is a silicon Epitaxial-Base PNP power transistor in monolithic Darlington configuration mounted in TO-220 plastic package. It is intented for use in power linear and switching applications.

Features:

  • Integrated antiparallel collector-emitter diode
  • hFE Classification

Applications:

  • Linear and switching industrial equipment
  • Audio power amplifier
  • General power switching
  • DC-AC Converter
  • Easy driver for low voltage DC motor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...